+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

115-11270

Cable tie; L: 260mm; W: 11mm; polyurethane; black; 123N; 8pcs; UL94HB


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
115-11270
TME Symbol:
SOFT-FIX-M

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
multi use
Length
260mm
Tie width
11mm
Tie material
polyurethane
Colour
black
Tie strength
123N
Quantity in set/package
8pcs.
Loop diameter max
55mm
Flammability rating
UL94HB
Operating temperature
-40...85°C
Resistance to
UV rays
Kind of package
film
Gross weight62 g
Certificates
EAN code4031026231495

WATCH VIDEO

See other products in this category: Cable Ties HELLERMANNTYTON,
*
115-11270
4 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 10.99 EURGross price for quantities from 1 pcg - 13.19 EUR
Net price for quantities from 5 pcg - 10.31 EURGross price for quantities from 5 pcg - 12.38 EUR
Net price for quantities from 10 pcg - 9.63 EURGross price for quantities from 10 pcg - 11.55 EUR