+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

713544

Wire; SOLARFLEX®-X H1Z2Z2-K; H1Z2Z2-K; stranded; Cu; 2.5mm2; PO


Manufacturer: HELU

Manufacturer part number:
713544
TME Symbol:
SOLARFLEX-X-2.5BL

Specification

Manufacturer
HELU
Type of wire
photovoltaic
Manufacturer series
SOLARFLEX®-X H1Z2Z2-K
Kind of cable
H1Z2Z2-K
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
2.5mm2
Wire insulation material
PO
Insulation colour
blue
Rated voltage
1kV
Resistance to
flame, ozone, to weather conditions, UV rays, water
Cable external diameter
5mm
CPR standard
Dca
Cable structure
1x2.5mm2
Kind of material
halogen free
Operating temperature
-40...90°C
Cable application
  • for direct burial
  • outdoor
  • photovoltaics
Gross weight41.001 g
Certificates
EAN code4060892259036

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
See other products from this series.:
*
713544
123 in TME stock
Net price for quantities from 1 m - 1.19 EURGross price for quantities from 1 m - 1.43 EUR
Net price for quantities from 10 m - 1.09 EURGross price for quantities from 10 m - 1.31 EUR
Net price for quantities from 25 m - 0.94 EURGross price for quantities from 25 m - 1.12 EUR
Net price for quantities from 50 m - 0.83 EURGross price for quantities from 50 m - 1.00 EUR
Net price for quantities from 100 m - 0.73 EURGross price for quantities from 100 m - 0.87 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.