+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

400021

Wire: loudspeaker cable; HELUSOUND®; 2x0.22mm2; stranded; Cu; 5mm


Manufacturer: HELU

Manufacturer part number:
400021
TME Symbol:
SOUND-400021

Specification

Manufacturer
HELU
Type of wire
loudspeaker cable
Manufacturer series
HELUSOUND®
Cable structure
2x0.22mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
black
Shield structure
unshielded
Wire insulation material
PE
Number of cores
2
Core section
0.22mm2
CPR standard
no classification
Cable external diameter
5mm
Kind of material
halogen free
Operating temperature
-25...70°C
Gross weight28.199 g
Certificates
EAN code4060892304507

WATCH VIDEO

See other products in this category: Speaker Cables HELU,
See other products from this series.:
*
400021
115 in TME stock
Net price for quantities from 1 m - 2.78 USDGross price for quantities from 1 m - 3.33 USD
Net price for quantities from 10 m - 2.52 USDGross price for quantities from 10 m - 3.01 USD
Net price for quantities from 25 m - 2.26 USDGross price for quantities from 25 m - 2.71 USD
Net price for quantities from 50 m - 2.01 USDGross price for quantities from 50 m - 2.41 USD
Net price for quantities from 100 m - 1.76 USDGross price for quantities from 100 m - 2.11 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m