+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SPBTLE-RFTR

Module: Bluetooth Low Energy; Bluetooth: 4.1; 4dBm; GPIO,SPI; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
SPBTLE-RFTR
TME Symbol:
SPBTLE-RFTR

Specification

Manufacturer
STMicroelectronics
Type of communications module
Bluetooth Low Energy
Bluetooth version
4.1
Transmitter output power
4dBm
Receiver sensitivity
-88dBm
Mounting
SMD
Dimensions
11.5x13.5mm
Frequency
2.4GHz
Number of terminals
11
Communications modules features
ceramic antenna
Operating temperature
-40...85°C
Supply voltage
  • 1.7...3.6V DC
Interface
  • GPIO
  • SPI
Gross weight40 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules STMicroelectronics,
*
SPBTLE-RFTR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 8.32 USDGross price for quantities from 1000 pcs - 9.99 USD