+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPK-BT-08-B

Speaker; blue; microSD,USB B micro; 100Hz÷20kHz; 10m; 400mAh; 3h


Manufacturer: GEMBIRD

Manufacturer part number:
SPK-BT-08-B
TME Symbol:
SPK-BT-08-B

Specification

Manufacturer
GEMBIRD
Type of PC accessories
speaker
Colour
blue
Connection
microSD, USB B micro
Bandwidth
0.1...20kHz
Range
10m
Bluetooth version
2.1 EDR
Capacity
400mAh
Nominal life
3h
Charging power minimum
5W
Charging power maximum
2W
Power
5W
Frequency
2.402...2.48GHz
Enclosure material
aluminium
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 400mAh x1
Kit contents
  • loudspeaker
  • no charger included
  • USB cable
Marking
Gross weight190.4 g
Certificates
EAN code8716309111317
See other products in this category: Peripherals GEMBIRD,
*
SPK-BT-08-B
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Air delivery is not possible
Net price for quantities from 1 pcs - 3.85 EURGross price for quantities from 1 pcs - 4.62 EUR