+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPK-BT-LED-03-BK

Speaker; black; microSD,USB A; 85Hz÷20kHz; 10m; Bluetooth: 5.1

Manufacturer: GEMBIRD

Manufacturer part number:
SPK-BT-LED-03-BK
TME Symbol:
SPK-BT-LED-03-BK

Specification

Manufacturer
GEMBIRD
Type of PC accessories
speaker
Colour
black
Connection
microSD, USB A
Bandwidth
85Hz...20kHz
Range
10m
Bluetooth version
5.1
Capacity
1.2Ah
Nominal life
4h
Charging power minimum
5W
Charging power maximum
2W
Power
5W
Frequency
2.402...2.48GHz
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 1200 mAh
Kit contents
  • loudspeaker
  • no charger included
  • USB cable
Marking
Gross weight613.6 g
Certificates
EAN code8716309127844
See other products in this category: Peripherals GEMBIRD,
*
SPK-BT-LED-03-BK
0 in TME stock
Net price for quantities from 1 pcs - 15.31 USDGross price for quantities from 1 pcs - 18.37 USD
Net price for quantities from 3 pcs - 13.17 USDGross price for quantities from 3 pcs - 15.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible