+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPR1-225NNF

Automation module: power controller; for DIN rail mounting


Manufacturer: AUTONICS

Manufacturer part number:
SPR1-225NNF
TME Symbol:
SPR1-225NNF

Specification

Manufacturer
AUTONICS
Type of automation module
power controller
Mounting
for DIN rail mounting
IP rating
IP20
Electrical connection
screw terminals
Max. operating current
25A
Driver features
phase control, soft start
Body dimensions
55x197.6x168.5mm
Operating temperature
-10...55°C
Gross weight1.5644 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Temperature Regulators AUTONICS,
*
SPR1-225NNF
2 in TME stock
Net price for quantities from 1 pcs - 153.19 EURGross price for quantities from 1 pcs - 183.82 EUR
Net price for quantities from 5 pcs - 142.97 EURGross price for quantities from 5 pcs - 171.56 EUR
Net price for quantities from 10 pcs - 132.76 EURGross price for quantities from 10 pcs - 159.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.