+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SR3-4415

Relay: solid state; 15A; Uswitch: 48÷480VAC; 3-phase; SR3; -30÷80°C


Manufacturer: AUTONICS

Manufacturer part number:
SR3-4415
TME Symbol:
SR3-4415

Specification

Manufacturer
AUTONICS
Type of relay
solid state
Control voltage
90...240V AC
Max. operating current
15A
Switched voltage
48...480V AC
Relay variant
3-phase
Switching method
zero voltage switching
Manufacturer series
SR3
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight352 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays AUTONICS,
See other products from this series.:
*
SR3-4415
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 47.50 EURGross price for quantities from 1 pcs - 56.99 EUR
Net price for quantities from 5 pcs - 43.54 EURGross price for quantities from 5 pcs - 52.24 EUR
Net price for quantities from 10 pcs - 39.58 EURGross price for quantities from 10 pcs - 47.50 EUR