Type of relay: solid state; 3-phase; Manufacturer: AUTONICS

Type of relay: solid state; 3-phase; Manufacturer: AUTONICS, SR3-1215, SR3-1230, SR3-1250 |EN|
Manufacturer
Type of relaysolid state
Variant3-phase
Operating temperature-30...80°C
Manufacturer seriesSR3
Symbol Caution! Ioper. max Ucntrl Uswitch. Switch. method*
[A] [V AC]
SR3-1215 Maximal load current with use of suitable heatsink 15 4...30V DC 24...240 zero voltage switching
SR3-1230 Maximal load current with use of suitable heatsink 30 4...30V DC 24...240 zero voltage switching
SR3-1250 Maximal load current with use of suitable heatsink 50 4...30V DC 24...240 zero voltage switching
SR3-1275 Maximal load current with use of suitable heatsink 75 4...30V DC 24...240 zero voltage switching
SR3-1415 Maximal load current with use of suitable heatsink 15 4...30V DC 48...480 zero voltage switching
SR3-1415R Maximal load current with use of suitable heatsink 15 4...30V DC 48...480 instantaneous switching
SR3-1430 Maximal load current with use of suitable heatsink 30 4...30V DC 48...480 zero voltage switching
SR3-1430R Maximal load current with use of suitable heatsink 30 4...30V DC 48...480 instantaneous switching
SR3-1440 Maximal load current with use of suitable heatsink 40 4...30V DC 48...480 zero voltage switching
SR3-1440R Maximal load current with use of suitable heatsink 40 4...30V DC 48...480 instantaneous switching
SR3-1450 Maximal load current with use of suitable heatsink 50 4...30V DC 48...480 zero voltage switching
SR3-1450R Maximal load current with use of suitable heatsink 50 4...30V DC 48...480 instantaneous switching
SR3-1475 Maximal load current with use of suitable heatsink 75 4...30V DC 48...480 zero voltage switching
SR3-1475R Maximal load current with use of suitable heatsink 75 4...30V DC 48...480 instantaneous switching
SR3-2415 Maximal load current with use of suitable heatsink 15 24V AC 48...480 zero voltage switching
SR3-2430 Maximal load current with use of suitable heatsink 30 24V AC 48...480 zero voltage switching
SR3-2440 Maximal load current with use of suitable heatsink 40 24V AC 48...480 zero voltage switching
SR3-2450 Maximal load current with use of suitable heatsink 50 24V AC 48...480 zero voltage switching
SR3-2475 Maximal load current with use of suitable heatsink 75 24V AC 48...480 zero voltage switching
SR3-4215 Maximal load current with use of suitable heatsink 15 90...240V AC 24...240 zero voltage switching
SR3-4230 Maximal load current with use of suitable heatsink 30 90...240V AC 24...240 zero voltage switching
SR3-4250 Maximal load current with use of suitable heatsink 50 90...240V AC 24...240 zero voltage switching
SR3-4275 Maximal load current with use of suitable heatsink 75 90...240V AC 24...240 zero voltage switching
SR3-4415 Maximal load current with use of suitable heatsink 15 90...240V AC 48...480 zero voltage switching
SR3-4430 Maximal load current with use of suitable heatsink 30 90...240V AC 48...480 zero voltage switching
SR3-4440 Maximal load current with use of suitable heatsink 40 90...240V AC 48...480 zero voltage switching
SR3-4450 Maximal load current with use of suitable heatsink 50 90...240V AC 48...480 zero voltage switching
* the position in bracket indicates momentary position.