+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SR3-1215

Relay: solid state; 15A; Uswitch: 24÷240VAC; 3-phase; SR3; -30÷80°C


Manufacturer: AUTONICS

Manufacturer part number:
SR3-1215
TME Symbol:
SR3-1215

Specification

Manufacturer
AUTONICS
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
15A
Switched voltage
24...240V AC
Relay variant
3-phase
Switching method
zero voltage switching
Manufacturer series
SR3
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight331.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays AUTONICS,
See other products from this series.:
*
SR3-1215
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.16 GBPGross price for quantities from 1 pcs - 28.16 GBP
Net price for quantities from 5 pcs - 25.81 GBPGross price for quantities from 5 pcs - 25.81 GBP
Net price for quantities from 10 pcs - 23.46 GBPGross price for quantities from 10 pcs - 23.46 GBP