+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR3-1450R

Relay: solid state; 50A; Uswitch: 48÷480VAC; 3-phase; SR3; -30÷80°C


Manufacturer: AUTONICS

Manufacturer part number:
SR3-1450R
TME Symbol:
SR3-1450R

Specification

Manufacturer
AUTONICS
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
50A
Switched voltage
48...480V AC
Relay variant
3-phase
Switching method
instantaneous switching
Manufacturer series
SR3
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight345.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays AUTONICS,
See other products from this series.:
*
SR3-1450R
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 88.57 EURGross price for quantities from 1 pcs - 88.57 EUR
Net price for quantities from 5 pcs - 81.19 EURGross price for quantities from 5 pcs - 81.19 EUR
Net price for quantities from 10 pcs - 73.81 EURGross price for quantities from 10 pcs - 73.81 EUR