+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR3-1250

Relay: solid state; 50A; Uswitch: 24÷240VAC; 3-phase; SR3; -30÷80°C

Manufacturer: AUTONICS

Manufacturer part number:
SR3-1250
TME Symbol:
SR3-1250

Specification

Manufacturer
AUTONICS
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
50A
Switched voltage
24...240V AC
Relay variant
3-phase
Switching method
zero voltage switching
Manufacturer series
SR3
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight330.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays AUTONICS,
See other products from this series.:
*
SR3-1250
3 in TME stock
Net price for quantities from 1 pcs - 64.61 EURGross price for quantities from 1 pcs - 64.61 EUR
Net price for quantities from 5 pcs - 59.23 EURGross price for quantities from 5 pcs - 59.23 EUR
Net price for quantities from 10 pcs - 53.84 EURGross price for quantities from 10 pcs - 53.84 EUR
No. of pieces (Multiplicity: 1)