+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS01GL2FD

Microswitch SNAP ACTION; 0.1A/125VAC; with lever (with roller)


Manufacturer: OMRON Electronic Components

Manufacturer part number:
SS01GL2FD
TME Symbol:
SS-01GL2-FD

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
SS
Stable positions number
1
IP rating
IP40
Leads
for PCB
Body dimensions
19.8x6.4x10.2mm
Operating temperature
-25...85°C
Operating Force
0.16N
Lever length
14.5mm
Terminal pitch
8.8mm
Contact material
gold
Button shape
convex, rectangular
Gross weight1.98 g
Certificates
EAN code4536854064197
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
SS01GL2FD
43 in TME stock
Net price for quantities from 1 pcs - 2.77 EURGross price for quantities from 1 pcs - 3.32 EUR
Net price for quantities from 10 pcs - 2.50 EURGross price for quantities from 10 pcs - 3.00 EUR
Net price for quantities from 25 pcs - 2.32 EURGross price for quantities from 25 pcs - 2.79 EUR
Net price for quantities from 50 pcs - 2.17 EURGross price for quantities from 50 pcs - 2.61 EUR
Net price for quantities from 100 pcs - 2.06 EURGross price for quantities from 100 pcs - 2.48 EUR
Net price for quantities from 500 pcs - 1.93 EURGross price for quantities from 500 pcs - 2.32 EUR
Net price for quantities from 1000 pcs - 1.87 EURGross price for quantities from 1000 pcs - 2.24 EUR
Net price for quantities from 2000 pcs - 1.81 EURGross price for quantities from 2000 pcs - 2.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs