+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS-5T

Microswitch SNAP ACTION; 5A/125VAC; without lever; SPDT; ON-(ON)


Manufacturer: OMRON Electronic Components

Manufacturer part number:
SS-5T
TME Symbol:
SS-5T

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 125V AC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
SS
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
2.8x0.5mm
Body dimensions
19.8x6.4x10.2mm
Mechanical durability
30000000 cycles
Operating temperature
-25...85°C
Operating Force
1.47N
Electrical life
200000 cycles
Min. insulation resistance
0.1GΩ
Terminal pitch
7.3mm
Gross weight1.807 g
Certificates
EAN code4536854067983
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
SS-5T
1641 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 40 pcs - 1.33 USDGross price for quantities from 40 pcs - 1.60 USD
Net price for quantities from 50 pcs - 1.30 USDGross price for quantities from 50 pcs - 1.55 USD
Net price for quantities from 80 pcs - 1.20 USDGross price for quantities from 80 pcs - 1.44 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.39 USD
Net price for quantities from 200 pcs - 0.98 USDGross price for quantities from 200 pcs - 1.18 USD
Net price for quantities from 300 pcs - 0.88 USDGross price for quantities from 300 pcs - 1.05 USD
Net price for quantities from 500 pcs - 0.83 USDGross price for quantities from 500 pcs - 1.00 USD
Packaging method by the manufacturer:Tray = 100 pcsCardboard = 500 pcs