+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR39-25480CS

Relay: solid state; 25A; Uswitch: 24÷530VAC; 3-phase; 105x78x38mm


Manufacturer: ELCO SRL

Manufacturer part number:
SSR39-25480CS
TME Symbol:
SSR39-25480CS

Specification

Manufacturer
ELCO SRL
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
25A
Switched voltage
24...530V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
105x78x38mm
Manufacturer series
SSR39
Indication
LED
Electrical connection
screw terminals
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight350 g
Certificates
See other products in this category: Three Phase Solid State Relays ELCO SRL,
See other products from this series.:
*
SSR39-25480CS
0 in TME stock
Net price for quantities from 1 pcs - 131.06 EURGross price for quantities from 1 pcs - 157.27 EUR
Net price for quantities from 5 pcs - 122.33 EURGross price for quantities from 5 pcs - 146.79 EUR
Net price for quantities from 10 pcs - 116.99 EURGross price for quantities from 10 pcs - 140.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.