+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR88D-360

Relay: solid state; SPST-NO; Ucntrl: 3÷32VDC; 3A; max.60VDC; SSR 88


Manufacturer: ELCO SRL

Manufacturer part number:
SSR88D-360
TME Symbol:
SSR88D-360

Specification

Manufacturer
ELCO SRL
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
3...32V DC
Max. operating current
3A
Switched voltage
max. 60V DC
Manufacturer series
SSR 88
Relay variant
1-phase
Body dimensions
10.7x33.1x43.1mm
Dimensions
Gross weight20.8 g
Certificates
See other products in this category: One Phase Solid State Relays ELCO SRL,
See other products from this series.:
*
SSR88D-360
34 in TME stock
Net price for quantities from 1 pcs - 22.51 USDGross price for quantities from 1 pcs - 27.00 USD
Net price for quantities from 50 pcs - 18.13 USDGross price for quantities from 50 pcs - 21.76 USD
Net price for quantities from 100 pcs - 16.26 USDGross price for quantities from 100 pcs - 19.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 12 pcs