+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST-9003D

Station: soldering; Station power: 110W; Power: 90W; 80÷500°C


Manufacturer: ATTEN

Manufacturer part number:
ST-9003D
TME Symbol:
ST-9003D

Specification

Manufacturer
ATTEN
Type of station
soldering
Station power
110W
Power
90W
Soldering iron temperature range
80...500°C
Kind of heating element
electromagnetic
Temperature control
digital, with push-buttons
Station supply voltage
230V AC
Station functions
hibernation mode, parameters interlock, password lockout function, stand-by, temperature calibration
Soldering iron weight
89g
Kind of display used
LCD
Connectors for the country
Europe
Soldering equipment features
  • high frequency soldering station
  • memory for 3 temperature settings
Standard equipment
  • soldering iron
  • soldering iron SP-H090
  • stand
  • tip T300-B
Interface
  • RS485
  • USB
Gross weight4.2077 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering stations ATTEN,
*
ST-9003D
41 in TME stock
Net price for quantities from 1 pcs - 171.00 USDGross price for quantities from 1 pcs - 205.20 USD
Net price for quantities from 3 pcs - 160.00 USDGross price for quantities from 3 pcs - 192.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs