+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ST24KD00

Switch: toggle; Pos: 3; DP3T; (ON)-OFF-(ON); 20A/125VAC; 0÷85°C


Manufacturer: E-SWITCH

Manufacturer part number:
ST24KD00
TME Symbol:
ST24KD00

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
DP3T
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
20A / 125V AC
Leads
connectors
Operating temperature
0...85°C
Max. contact resistance:
50mΩ
Electrical life
6000 cycles
Min. insulation resistance
2MΩ
Mounting
on panel
Lever length
28.6mm
Leads dimensions
6.3x0.8mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
*
ST24KD00
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 1 000.
Multiple of: 500.
Net price for quantities from 1000 pcs - 6.86 USDGross price for quantities from 1000 pcs - 8.24 USD