+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ST34RE00

Switch: toggle; Pos: 2; 3PST; OFF-ON; 24A/125VAC; Leads: connectors


Manufacturer: E-SWITCH

Manufacturer part number:
ST34RE00
TME Symbol:
ST34RE00

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
3PST
Switching method
OFF-ON
AC contacts rating @R
24A / 125V AC
Leads
connectors
Operating temperature
0...85°C
Max. contact resistance:
50mΩ
Body dimensions
34x28.8x24.3mm
Electrical life
6000 cycles
Min. insulation resistance
2MΩ
Mounting
on panel
Lever length
33.5mm
Leads dimensions
6.3x0.8mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
*
ST34RE00
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 1 000.
Multiple of: 250.
Net price for quantities from 1000 pcs - 10.29 USDGross price for quantities from 1000 pcs - 12.34 USD