+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ST4SP8AT2C2

Switch: toggle; Pos: 3; SP3T; ON-OFF-ON; 16A/125VAC; -10÷65°C; IP68


Manufacturer: E-SWITCH

Manufacturer part number:
ST4SP8AT2C2
TME Symbol:
ST4SP8AT2C2

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
ON-OFF-ON
AC contacts rating @R
16A / 125V AC
Leads
connectors
Operating temperature
-10...65°C
Max. contact resistance:
50mΩ
Body dimensions
28.8x15.8x21mm
Electrical life
10000 cycles
Min. insulation resistance
50MΩ
IP rating
IP68
Mounting
on panel
Lever length
22.2mm
Leads dimensions
6.3x0.8mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
*
ST4SP8AT2C2
0 in TME stock
No. of pieces (Multiple of: 30)
Minimum order quantity: 480.
Multiple of: 30.
Net price for quantities from 480 pcs - 13.80 USDGross price for quantities from 480 pcs - 16.56 USD