+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SUL842770

Relay: solid state; Ucntrl: 18÷30VAC,18÷30VDC; 25A; 12÷275VAC; SUL


Manufacturer: CELDUC

Manufacturer part number:
SUL842770
TME Symbol:
SUL842770

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
18...30V AC, 18...30V DC
Max. operating current
25A
Switched voltage
12...275V AC
Manufacturer series
SUL
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
22.5x90x98mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Operating temperature
-55...100°C
Related items
ESUC0450, ESUC0480
Gross weight245.12 g
Certificates
EAN code3760283307490
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SUL842770
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 71.02 USDGross price for quantities from 1 pcs - 85.23 USD
Net price for quantities from 5 pcs - 56.82 USDGross price for quantities from 5 pcs - 68.18 USD
Net price for quantities from 10 pcs - 53.27 USDGross price for quantities from 10 pcs - 63.92 USD