+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SUL942460

Relay: solid state; Ucntrl: 3÷32VDC; 25A; 12÷280VAC; SUL; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SUL942460
TME Symbol:
SUL942460

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
25A
Switched voltage
12...280V AC
Manufacturer series
SUL
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
22.5x90x98mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Operating temperature
-55...100°C
Related items
ESUC0450, ESUC0480
Gross weight241.57 g
Certificates
EAN code3760283307438
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SUL942460
41 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 56.04 EURGross price for quantities from 1 pcs - 67.25 EUR
Net price for quantities from 5 pcs - 44.83 EURGross price for quantities from 5 pcs - 53.80 EUR
Net price for quantities from 10 pcs - 42.03 EURGross price for quantities from 10 pcs - 50.44 EUR