+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100178

Grommet; with bulkhead; Ømount.hole: 28mm; Øhole: 21mm; black


Manufacturer: TRELLEBORG

Manufacturer part number:
100178
TME Symbol:
T-GD21

Specification

Manufacturer
TRELLEBORG
Type of cable accessories
grommet
Grommet version
with bulkhead
Panel cutout diameter
28mm
Hole diameter
21mm
Body material
elastomer thermoplastic TPE
Body colour
black
Panel thickness
1...2mm
Flammability rating
UL94V-0
Related items
PDM-24-30, PDM-SET-9-62, PDM-SET-9-120
Thickness
9mm
Gross weight4.427 g
Certificates
See other products in this category: Grommets TRELLEBORG,
*
100178
6546 in TME stock
Net price for quantities from 5 pcs - 0.73 EURGross price for quantities from 5 pcs - 0.88 EUR
Net price for quantities from 10 pcs - 0.59 EURGross price for quantities from 10 pcs - 0.71 EUR
Net price for quantities from 100 pcs - 0.53 EURGross price for quantities from 100 pcs - 0.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 200 pcsBag = 500 pcsCardboard = 1 000 pcs