+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T110AAFJ

Switch: toggle; Pos: 2; SPST-NO + SPST-NC; ON-OFF; 10A/250VAC


Manufacturer: PANASONIC

Manufacturer part number:
T110AAFJ
TME Symbol:
T110AAFJ

Specification

Manufacturer
PANASONIC
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST-NO + SPST-NC
Switching method
ON-OFF
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
8A / 30V DC
Leads
connectors
Operating temperature
-25...70°C
Kind of toggle
round
Knob height
17.5mm
Body dimensions
29x23.7x15.8mm
Electrical life
30000 cycles
Mechanical durability
50000 cycles
Gross weight26.1 g
Certificates
See other products in this category: Toggle Switches PANASONIC,
*
T110AAFJ
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 400.
Multiplicity: 200.
Net price for quantities from 400 pcs - 6.93 USDGross price for quantities from 400 pcs - 8.32 USD
Packaging method by the manufacturer:Cardboard = 20 pcs