+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T115EAULCSAFJ

Switch: toggle; Pos: 3; SP3T; ON-OFF-ON; 15A/250VAC; 15A/30VDC

Manufacturer: PANASONIC

Manufacturer part number:
T115EAULCSAFJ

Alternative designations: WD11029F

TME Symbol:
T115EAULCSAFJ

Specification

Manufacturer
PANASONIC
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
ON-OFF-ON
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
15A / 30V DC
Leads
connectors
Operating temperature
-25...85°C
Kind of toggle
round
Body dimensions
29x15.8x47.2mm
Electrical life
30000 cycles
Mechanical durability
50000 cycles
Contact material
silver alloy
Gross weight27.3 g
Certificates
See other products in this category: Toggle Switches PANASONIC,
*
T115EAULCSAFJ
0 in TME stock
Net price for quantities from 200 pcs - 6.91 GBPGross price for quantities from 200 pcs - 8.29 GBP
No. of pieces (Multiplicity: 200)
Packaging method by the manufacturerCardboard = 20 pcs