+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T115GULCSAFJ

Switch: toggle; Pos: 3; SP3T; (ON)-OFF-(ON); 15A/250VAC; 15A/30VDC


Manufacturer: PANASONIC

Manufacturer part number:
T115GULCSAFJ

Alternative designations: WD11149F

TME Symbol:
T115GULCSAFJ

Specification

Manufacturer
PANASONIC
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
SP3T
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
15A / 30V DC
Leads
for soldering
Operating temperature
-25...85°C
Kind of toggle
round
Body dimensions
29x15.8x47.2mm
Electrical life
30000 cycles
Mechanical durability
50000 cycles
Contact material
silver alloy
Gross weight26.54 g
Certificates
See other products in this category: Toggle Switches PANASONIC,
*
T115GULCSAFJ
0 in TME stock
Net price for quantities from 200 pcs - 13.57 USDGross price for quantities from 200 pcs - 16.28 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerCardboard = 20 pcs