+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T115HULCSAFJ

Switch: toggle; Pos: 3; SP3T; ON-OFF-(ON); 15A/250VAC; 15A/30VDC


Manufacturer: PANASONIC

Manufacturer part number:
T115HULCSAFJ

Alternative designations: WD11159F

TME Symbol:
T115HULCSAFJ

Specification

Manufacturer
PANASONIC
Type of switch
toggle
Number of positions
3
Stable positions number
2
Contacts configuration
SP3T
Switching method
ON-OFF-(ON)
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
15A / 30V DC
Leads
for soldering
Operating temperature
-25...85°C
Kind of toggle
round
Body dimensions
29x15.8x47.2mm
Electrical life
30000 cycles
Mechanical durability
50000 cycles
Contact material
silver alloy
Gross weight26.57 g
Certificates
See other products in this category: Toggle Switches PANASONIC,
*
T115HULCSAFJ
7 in TME stock
Net price for quantities from 1 pcs - 16.45 EURGross price for quantities from 1 pcs - 19.74 EUR
Net price for quantities from 5 pcs - 15.51 EURGross price for quantities from 5 pcs - 18.62 EUR
Net price for quantities from 10 pcs - 14.58 EURGross price for quantities from 10 pcs - 17.49 EUR
Net price for quantities from 20 pcs - 13.98 EURGross price for quantities from 20 pcs - 16.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 20 pcs