+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-12430

Cable tie; L: 760mm; W: 7.6mm; black; polyamide; 535N; Ømax: 225mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-12430
TME Symbol:
T120L-UVBK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.76m
Tie width
7.6mm
Colour
black
Tie material
polyamide
Tie strength
535N
Loop diameter max
225mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T
Resistance to
UV rays
Gross weight10.7 g
Certificates
EAN code5022660156625
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-12430
100 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 0.91 EURGross price for quantities from 50 pcs - 1.08 EUR
Net price for quantities from 500 pcs - 0.84 EURGross price for quantities from 500 pcs - 1.00 EUR
Net price for quantities from 1000 pcs - 0.76 EURGross price for quantities from 1000 pcs - 0.92 EUR
Packaging method by the manufacturer:Bag = 50 pcs