+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-00659

Cable tie; L: 100mm; W: 2.5mm; blue; E/TFE; 80N; Ømax: 22mm; UL94V-0

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-00659
TME Symbol:
T18R-ETFE-BU-C1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.1m
Tie width
2.5mm
Colour
blue
Tie material
E/TFE
Tie strength
80N
Loop diameter max
22mm
Flammability rating
UL94V-0
Operating temperature
-80...170°C
Manufacturer series
T
Gross weight0.487 g
Certificates
EAN code4944387123418
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-00659
3900 in TME stock
Net price for quantities from 100 pcs - 0.50 EURGross price for quantities from 100 pcs - 0.60 EUR
Net price for quantities from 500 pcs - 0.45 EURGross price for quantities from 500 pcs - 0.54 EUR
Net price for quantities from 1000 pcs - 0.41 EURGross price for quantities from 1000 pcs - 0.49 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs