+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

T1C2QR

Microswitch TACT; SPST-NO; Pos: 2; 0.02A/15VDC; SMT; none; 1.57N


Manufacturer: DIPTRONICS

Manufacturer part number:
T1C2QR
TME Symbol:
T1C2QR

Specification

Manufacturer
DIPTRONICS
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMT
Illumination
none
Operating Force
1.57N
Body dimensions
2.8x2.45x2.05mm
Switching method
OFF-(ON)
Operating temperature
-40...85°C
Button shape
round
Leads
for PCB
Max. contact resistance:
500mΩ
Min. insulation resistance
50MΩ
Mechanical durability
300000 cycles
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT DIPTRONICS,
*
T1C2QR
0 in TME stock
No. of pieces (Multiple of: 6 000)
Minimum order quantity: 6 000.
Multiple of: 6 000.
Net price for quantities from 6000 pcs - 0.18 EURGross price for quantities from 6000 pcs - 0.22 EUR