+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T210NAFJ

Switch: toggle; Pos: 2; DPDT; ON-ON; Leads: connectors; Toggle: round

Manufacturer: PANASONIC

Manufacturer part number:
T210NAFJ

Alternative designations: WD1381F

TME Symbol:
T210NAFJ

Specification

Manufacturer
PANASONIC
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
Leads
connectors
Kind of toggle
round
Knob height
17.5mm
Body dimensions
29x23.7x15.8mm
Electrical life
30000 cycles
Mechanical durability
50000 cycles
Gross weight36.4 g
Certificates
See other products in this category: Toggle Switches PANASONIC,
*
T210NAFJ
0 in TME stock
Net price for quantities from 200 pcs - 11.43 USDGross price for quantities from 200 pcs - 13.72 USD
No. of pieces (Multiplicity: 50)
Packaging method by the manufacturerCardboard = 20 pcs