+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T210NULCSAFJ

Switch: toggle; Pos: 2; DPDT; ON-ON; Leads: for soldering

Manufacturer: PANASONIC

Manufacturer part number:
T210NULCSAFJ

Alternative designations: WD13319F

TME Symbol:
T210NULCSAFJ

Specification

Manufacturer
PANASONIC
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
Leads
for soldering
Kind of toggle
round
Knob height
17.5mm
Body dimensions
29x23.7x15.8mm
Electrical life
30000 cycles
Mechanical durability
50000 cycles
Gross weight35.6 g
Certificates
See other products in this category: Toggle Switches PANASONIC,
*
T210NULCSAFJ
21 in TME stock
Net price for quantities from 1 pcs - 13.00 EURGross price for quantities from 1 pcs - 15.61 EUR
Net price for quantities from 5 pcs - 12.00 EURGross price for quantities from 5 pcs - 14.40 EUR
Net price for quantities from 10 pcs - 11.00 EURGross price for quantities from 10 pcs - 13.20 EUR
Net price for quantities from 20 pcs - 10.00 EURGross price for quantities from 20 pcs - 12.00 EUR
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 20 pcs