+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T215KAULCSAFJ

Switch: toggle; Pos: 2; DPST; ON-OFF; 15A/250VAC; 15A/30VDC


Manufacturer: PANASONIC

Manufacturer part number:
T215KAULCSAFJ

Alternative designations: WD12019F

TME Symbol:
T215KAULCSAFJ

Specification

Manufacturer
PANASONIC
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPST
Switching method
ON-OFF
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
15A / 30V DC
Leads
connectors
Operating temperature
-25...85°C
Kind of toggle
round
Body dimensions
29x15.8x47.2mm
Electrical life
30000 cycles
Mechanical durability
50000 cycles
Contact material
silver alloy
Gross weight35.52 g
Certificates
See other products in this category: Toggle Switches PANASONIC,
*
T215KAULCSAFJ
0 in TME stock
Net price for quantities from 200 pcs - 14.73 USDGross price for quantities from 200 pcs - 17.68 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerCardboard = 20 pcs