+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T215NSULCSAFJ

Switch: toggle; Pos: 2; DPDT; ON-ON; 15A/250VAC; 15A/30VDC; -25÷85°C


Manufacturer: PANASONIC

Manufacturer part number:
T215NSULCSAFJ

Alternative designations: WD13219F

TME Symbol:
T215NSULCSAFJ

Specification

Manufacturer
PANASONIC
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
15A / 30V DC
Leads
screw
Operating temperature
-25...85°C
Kind of toggle
round
Body dimensions
29x15.8x47.2mm
Electrical life
30000 cycles
Mechanical durability
50000 cycles
Contact material
silver alloy
Gross weight41.73 g
Certificates
See other products in this category: Toggle Switches PANASONIC,
*
T215NSULCSAFJ
2 in TME stock
Net price for quantities from 1 pcs - 20.78 EURGross price for quantities from 1 pcs - 24.93 EUR
Net price for quantities from 5 pcs - 19.25 EURGross price for quantities from 5 pcs - 23.09 EUR
Net price for quantities from 10 pcs - 18.04 EURGross price for quantities from 10 pcs - 21.65 EUR
Net price for quantities from 20 pcs - 16.95 EURGross price for quantities from 20 pcs - 20.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 20 pcs