+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

T215RAULCSAFJ

Switch: toggle; Pos: 2; DPDT; ON-(ON); 15A/250VAC; 15A/30VDC


Manufacturer: PANASONIC

Manufacturer part number:
T215RAULCSAFJ

Alternative designations: WD13039F

TME Symbol:
T215RAULCSAFJ

Specification

Manufacturer
PANASONIC
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
Switching method
ON-(ON)
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
15A / 30V DC
Leads
connectors
Operating temperature
-25...85°C
Kind of toggle
round
Body dimensions
29x15.8x47.2mm
Electrical life
30000 cycles
Mechanical durability
50000 cycles
Contact material
silver alloy
Gross weight37.57 g
Certificates
See other products in this category: Toggle Switches PANASONIC,
*
T215RAULCSAFJ
0 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 18.55 USDGross price for quantities from 200 pcs - 22.25 USD
Packaging method by the manufacturer:
Cardboard = 20 pcs