+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T215RSULCSAFJ

Switch: toggle; Pos: 2; DPDT; ON-(ON); 15A/250VAC; 15A/30VDC


Manufacturer: PANASONIC

Manufacturer part number:
T215RSULCSAFJ

Alternative designations: WD13239F

TME Symbol:
T215RSULCSAFJ

Specification

Manufacturer
PANASONIC
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
Switching method
ON-(ON)
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
15A / 30V DC
Leads
screw
Operating temperature
-25...85°C
Kind of toggle
round
Body dimensions
29x15.8x47.2mm
Electrical life
30000 cycles
Mechanical durability
50000 cycles
Contact material
silver alloy
Gross weight42.1 g
Certificates
See other products in this category: Toggle Switches PANASONIC,
*
T215RSULCSAFJ
14 in TME stock
Net price for quantities from 1 pcs - 12.62 EURGross price for quantities from 1 pcs - 15.15 EUR
Net price for quantities from 5 pcs - 12.02 EURGross price for quantities from 5 pcs - 14.43 EUR
Net price for quantities from 10 pcs - 11.42 EURGross price for quantities from 10 pcs - 13.70 EUR
Net price for quantities from 20 pcs - 10.82 EURGross price for quantities from 20 pcs - 12.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 20 pcs