+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T215RULCSAFJ

Switch: toggle; Pos: 2; DPDT; ON-(ON); 15A/250VAC; 15A/30VDC


Manufacturer: PANASONIC

Manufacturer part number:
T215RULCSAFJ

Alternative designations: WD13139F

TME Symbol:
T215RULCSAFJ

Specification

Manufacturer
PANASONIC
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
Switching method
ON-(ON)
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
15A / 30V DC
Leads
for soldering
Operating temperature
-25...85°C
Kind of toggle
round
Body dimensions
29x15.8x47.2mm
Electrical life
30000 cycles
Mechanical durability
50000 cycles
Contact material
silver alloy
Gross weight36.68 g
Certificates
See other products in this category: Toggle Switches PANASONIC,
*
T215RULCSAFJ
16 in TME stock
Net price for quantities from 1 pcs - 21.31 USDGross price for quantities from 1 pcs - 25.57 USD
Net price for quantities from 5 pcs - 20.40 USDGross price for quantities from 5 pcs - 24.48 USD
Net price for quantities from 10 pcs - 18.96 USDGross price for quantities from 10 pcs - 22.75 USD
Net price for quantities from 20 pcs - 18.45 USDGross price for quantities from 20 pcs - 22.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs