+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T415PAULCSAFJ

Switch: toggle; Pos: 3; 4P3T; ON-OFF-ON; 15A/250VAC; 15A/30VDC

Manufacturer: PANASONIC

Manufacturer part number:
T415PAULCSAFJ

Alternative designations: WD17029F

TME Symbol:
T415PAULCSAFJ

Specification

Manufacturer
PANASONIC
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
4P3T
Switching method
ON-OFF-ON
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
15A / 30V DC
Leads
connectors
Operating temperature
-25...85°C
Kind of toggle
round
Body dimensions
29x15.8x47.2mm
Electrical life
30000 cycles
Mechanical durability
50000 cycles
Contact material
silver alloy
Gross weight57 g
Certificates
See other products in this category: Toggle Switches PANASONIC,
*
T415PAULCSAFJ
6 in TME stock
Net price for quantities from 1 pcs - 31.80 EURGross price for quantities from 1 pcs - 38.16 EUR
Net price for quantities from 5 pcs - 30.48 EURGross price for quantities from 5 pcs - 36.57 EUR
Net price for quantities from 10 pcs - 28.32 EURGross price for quantities from 10 pcs - 33.98 EUR
Net price for quantities from 20 pcs - 27.00 EURGross price for quantities from 20 pcs - 32.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 10 pcs