+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5102.0010.0001

Transformer: current; Iin: 400A; Iout: 5A; 0.5@max5VA; 40÷60Hz


Manufacturer: ALGODUE

Manufacturer part number:
5102.0010.0001
TME Symbol:
TABV1-400/5A

Specification

Manufacturer
ALGODUE
Type of Transformer
current
Input current
400A
Output current
5A
Mounting
for DIN rail mounting, on panel
Accuracy class
0.5 @max 5VA
Operating frequency
40...60Hz
Dimensions (a x b x c)
57x46x69mm
Operating temperature
-25...50°C
Conductor rail size
30mmx10mm
Gross weight300 g
See other products in this category: Current Transformers ALGODUE,
*
5102.0010.0001
0 in TME stock
Net price for quantities from 1 pcs - 18.00 EURGross price for quantities from 1 pcs - 21.61 EUR
Net price for quantities from 3 pcs - 16.80 EURGross price for quantities from 3 pcs - 20.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.