+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

TAGBLK

Button; none; 10.5mm; round; round; black; black; 8.8x10.5mm

Manufacturer: E-SWITCH

Manufacturer part number:
TAGBLK
TME Symbol:
TAGBLK

Specification

Manufacturer
E-SWITCH
Type of switch accessories
button
Illumination
none
Button height
10.5mm
Button shape
round
Button shape
round
Actuator colour
black
Key button colour
black
Button size
8.8x10.5mm
Gross weight0.378 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TAGBLK
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order