+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

C113

Wire: microphone cable; 1x0.25mm2; black; OFC; -15÷70°C; PVC


Manufacturer: TASKER

Manufacturer part number:
C113
TME Symbol:
TAS-C113

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
1x0.25mm2
Insulation colour
black
Core structure
stranded
Kind of core
OFC
Core section
0.25mm2
Operating temperature
-15...70°C
Wire cross-section shape
round
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Package contents
200m
Number of cores
1
Rated voltage
49V AC
CPR standard
no classification
Cable external diameter
3mm
Gross weight15.155 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables TASKER,
*
C113
5000 in TME stock
Amount (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 m - 0.81 USDGross price for quantities from 200 m - 0.97 USD
Net price for quantities from 400 m - 0.72 USDGross price for quantities from 400 m - 0.87 USD
Net price for quantities from 600 m - 0.65 USDGross price for quantities from 600 m - 0.78 USD
Net price for quantities from 1000 m - 0.60 USDGross price for quantities from 1000 m - 0.72 USD
Packaging method by the manufacturer:
Reel = 200 m