+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TASKER | |
Type of wire | microphone cable | |
Cable structure | 3x0.14mm2 | |
Insulation colour | black | |
Core structure | stranded | |
Kind of core | OFC | |
Core section | 0.14mm2 | |
Operating temperature | -15...70°C | |
Wire cross-section shape | round | |
Shield structure | braid made of copper wires, shielded | |
Wire insulation material | PVC | |
Package contents | 100m | |
Number of cores | 3 | |
Rated voltage | 49V AC | |
CPR standard | no classification | |
Cable external diameter | 5mm |