+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C123

Wire: microphone cable; 1x0.25mm2; black; OFC; -15÷70°C; PVC


Manufacturer: TASKER

Manufacturer part number:
C123
TME Symbol:
TAS-C123

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
1x0.25mm2
Insulation colour
black
Core structure
stranded
Kind of core
OFC
Core section
0.25mm2
Operating temperature
-15...70°C
Wire cross-section shape
round
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Package contents
100m
Number of cores
1
Rated voltage
49V AC
CPR standard
no classification
Cable external diameter
4.5mm
Gross weight31.535 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables TASKER,
*
C123
0 in TME stock
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 m - 1.23 EURGross price for quantities from 100 m - 1.47 EUR
Net price for quantities from 200 m - 1.08 EURGross price for quantities from 200 m - 1.30 EUR
Net price for quantities from 300 m - 0.96 EURGross price for quantities from 300 m - 1.15 EUR