+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C125

Wire: AV; 2x0.12mm2,3x0.12mm2; OFC; black; 5; stranded; PVC; 49VAC


Manufacturer: TASKER

Manufacturer part number:
C125
TME Symbol:
TAS-C125

Specification

Manufacturer
TASKER
Type of wire
AV
Cable structure
2x0.12mm2+3x0.12mm2
Kind of core
OFC
Insulation colour
black
Number of cores
5
Core structure
stranded
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Cable external diameter
6mm
CPR standard
no classification
Core section
0.12mm2
Rated voltage
49V AC
Package contents
100m
Wire cross-section shape
round
Operating temperature
-15...70°C
Gross weight60.029 g
Certificates

WATCH VIDEO

See other products in this category: Video Cables TASKER,
*
C125
90 in TME stock
Net price for quantities from 1 m - 2.60 GBPGross price for quantities from 1 m - 3.11 GBP
Net price for quantities from 25 m - 2.23 GBPGross price for quantities from 25 m - 2.67 GBP
Net price for quantities from 50 m - 1.98 GBPGross price for quantities from 50 m - 2.37 GBP
Net price for quantities from 100 m - 1.73 GBPGross price for quantities from 100 m - 2.07 GBP
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m