+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C181

Wire: microphone cable; 5x0.14mm2; black; OFC; -15÷70°C


Manufacturer: TASKER

Manufacturer part number:
C181
TME Symbol:
TAS-C181

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
5x0.14mm2
Insulation colour
black
Core structure
stranded
Kind of core
OFC
Core section
0.14mm2
Operating temperature
-15...70°C
Wire cross-section shape
round
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Package contents
100m
Number of cores
5
Rated voltage
49V AC
CPR standard
no classification
Cable external diameter
6.5mm
Gross weight67.948 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables TASKER,
*
C181
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 4.79 USDGross price for quantities from 1 m - 5.75 USD
Net price for quantities from 25 m - 4.11 USDGross price for quantities from 25 m - 4.93 USD
Net price for quantities from 50 m - 3.66 USDGross price for quantities from 50 m - 4.39 USD
Net price for quantities from 100 m - 3.21 USDGross price for quantities from 100 m - 3.85 USD
Packaging method by the manufacturer:Reel = 100 m