+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C237TN

Wire: loudspeaker cable; 2x1.5mm2; stranded; tinned,OFC; 3x6mm


Manufacturer: TASKER

Manufacturer part number:
C237TN
TME Symbol:
TAS-C237TN

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
OFC, tinned
Insulation colour
transparent
Shield structure
unshielded
Wire insulation material
PVC
Number of cores
2
Core section
1.5mm2
Cable outside dimensions
3x6mm
CPR standard
no classification
Operating temperature
-15...70°C
Gross weight39.174 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
C237TN
175 in TME stock
Net price for quantities from 1 m - 1.66 EURGross price for quantities from 1 m - 1.99 EUR
Net price for quantities from 25 m - 1.35 EURGross price for quantities from 25 m - 1.62 EUR
Net price for quantities from 50 m - 1.20 EURGross price for quantities from 50 m - 1.44 EUR
Net price for quantities from 100 m - 1.05 EURGross price for quantities from 100 m - 1.26 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m