+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C239

Wire: loudspeaker cable; 2x2.5mm2; stranded; tinned,OFC; -15÷70°C

Manufacturer: TASKER

Manufacturer part number:
C239
TME Symbol:
TAS-C239

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x2.5mm2
Core structure
stranded
Kind of core
OFC, tinned
Insulation colour
transparent
Shield structure
unshielded
Wire insulation material
PVC
Number of cores
2
Core section
2.5mm2
Cable outside dimensions
3.6x7.4mm
CPR standard
no classification
Operating temperature
-15...70°C
Gross weight65 g
Certificates
EAN code8010246019102
See other products in this category: Speaker Cables TASKER,
*
C239
0 in TME stock
Net price for quantities from 1 m - 3.23 EURGross price for quantities from 1 m - 3.87 EUR
Net price for quantities from 10 m - 2.92 EURGross price for quantities from 10 m - 3.51 EUR
Net price for quantities from 25 m - 2.63 EURGross price for quantities from 25 m - 3.16 EUR
Net price for quantities from 50 m - 2.34 EURGross price for quantities from 50 m - 2.81 EUR
Net price for quantities from 100 m - 2.05 EURGross price for quantities from 100 m - 2.46 EUR
Amount (Multiplicity: 1)