+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C282 SUPER

Wire: loudspeaker cable; 8x4mm2; stranded; OFC; black; unshielded


Manufacturer: TASKER

Manufacturer part number:
C282 SUPER
TME Symbol:
TAS-C282SUPER

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
8x4mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black
Shield structure
unshielded
Wire insulation material
PVC
Package contents
100m
Number of cores
8
Core section
4mm2
CPR standard
no classification
Cable external diameter
18mm
Rated voltage
49V
Operating temperature
-15...70°C
Gross weight200 g
Certificates
See other products in this category: Speaker Cables TASKER,
*
C282 SUPER
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 28.46 EURGross price for quantities from 1 m - 34.15 EUR
Net price for quantities from 25 m - 24.39 EURGross price for quantities from 25 m - 29.26 EUR
Net price for quantities from 50 m - 21.68 EURGross price for quantities from 50 m - 26.00 EUR
Net price for quantities from 100 m - 18.97 EURGross price for quantities from 100 m - 22.76 EUR