+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C301 BLUE

Wire: microphone cable; 1x2x0.22mm2; blue; OFC; -15÷70°C


Manufacturer: TASKER

Manufacturer part number:
C301 BLUE
TME Symbol:
TAS-C301BL

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
1x2x0.22mm2
Insulation colour
blue
Core structure
stranded
Kind of core
OFC
Core section
0.22mm2
Operating temperature
-15...70°C
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Rated voltage
49V AC
CPR standard
no classification
Cable external diameter
6mm
Gross weight52.114 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables TASKER,
*
C301 BLUE
4 in TME stock
Net price for quantities from 1 m - 1.96 GBPGross price for quantities from 1 m - 2.35 GBP
Net price for quantities from 25 m - 1.77 GBPGross price for quantities from 25 m - 2.12 GBP
Net price for quantities from 50 m - 1.57 GBPGross price for quantities from 50 m - 1.89 GBP
Net price for quantities from 100 m - 1.38 GBPGross price for quantities from 100 m - 1.65 GBP
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m