+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C301 RED

Wire: microphone cable; 1x2x0.22mm2; red; OFC; -15÷70°C; PVC


Manufacturer: TASKER

Manufacturer part number:
C301 RED
TME Symbol:
TAS-C301RD

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
1x2x0.22mm2
Insulation colour
red
Core structure
stranded
Kind of core
OFC
Core section
0.22mm2
Operating temperature
-15...70°C
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Rated voltage
49V AC
CPR standard
no classification
Cable external diameter
6mm
Gross weight56.637 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables TASKER,
*
C301 RED
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 2.55 EURGross price for quantities from 1 m - 3.06 EUR
Net price for quantities from 25 m - 2.31 EURGross price for quantities from 25 m - 2.78 EUR
Net price for quantities from 50 m - 2.05 EURGross price for quantities from 50 m - 2.46 EUR
Net price for quantities from 100 m - 1.79 EURGross price for quantities from 100 m - 2.15 EUR